Yageo Group RC0805JR-074M7L

Res Thick Film 0805 4.7M Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0805JR-074M7L.

IHS

Datasheet11 pages2 years ago

Newark

Future Electronics

JRH Electronics

DigiKey

Inventory History

3 month trend:
+148%

CAD Models

Download Yageo Group RC0805JR-074M7L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.001
Stock
4,866,915
2,144,953
Authorized Distributors
6
5
Resistance
4.7 MΩ
4.7 MΩ
Case/Package
0805
0805
Tolerance
5 %
5 %
Power Rating
125 mW
125 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Yageo GroupRC0805FR-074M7L
Res Thick Film 0805 4.7M Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0805FR-104M7L
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Yageo GroupRC0805FR-075M11L
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 5.11MΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805FR-074M99L
Res Thick Film 0805 4.99M Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0805FR-074M75L
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 4.75MΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805FR-075M1L
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 5.1MΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RC0805JR-074M7L provided by its distributors.

Res Thick Film 0805 4.7M Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 4.7MΩ 0805 Chip Resistor - Surface Mount ROHS
RC Series 0805 0.125 W 4.7 MOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
RES 4.7M OHM 5% 1/8W 0805 / 4.7 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR RC 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 4.7MOhm ±100ppm/C
Chip Resistor; SMD; 0805; 4M7; 5%; 1/8W
Resistor;Resistance:4M7ohm;Resistance Tolerance:± 5%;Resistor Element Material:T

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0805JR-07 4M7L
  • RC0805JR07 4M7L