Descriptions of Panasonic ERJ-6GEYJ475V provided by its distributors.
Res Thick Film 0805 4.7M Ohm 5% 0.125W(1/8W) -400ppm/C to 150ppm/C Molded SMD Punched T/R
Resistor, thick film, SMD 0805 (2012), 4.7 MΩ, 0.125 W, ±5 %, ERJ6GEYJ475V
Resistor;Thick Film;Res 4.7 Megohms;Pwr-Rtg 0.125 W;Tol 5%;SMT;0805;Cut Tape
ERJ Series 0805 4.7MOhm 0.125W ±5% -400/+150 ppm/°C SMT Thick Film Chip Resistor
125mW Thick Film Resistors ±5% -400ppm/℃~+150ppm/℃ 4.7MΩ 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700000ohm, 150V, 5% +/-Tol, -400,150ppm/Cel, Surface Mount, 0805
Thick Film Chip Resistor, 4700000 ½, 5 %, 0.125 W
Panasonic SCT
RES, THICK FILM, 4M7, 5%, 0.125W, 0805
RESISTOR, THICK FILM, 0805, 4.7MOHM, 5%,
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 4.7MOhm -400/ +150ppm/C
Panasonic ERJ6GEYJ475V - General Purpose Chip Resistors
Resistance:4.7Mohm; Resistance Tolerance:± 5%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Erj Series; Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ-6GEYJ475V.