Ohmite HS75 680R J

Res 680 Ohm 5% 24/75W ±100ppm/C Aluminum Housed AXL Chassis Mount
$ 7.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS75 680R J.

IHS

Datasheet3 pages12 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityC10680RJL
Fixed Resistor, Wire Wound, 10W, 680ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 680ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 680ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 15W, 680ohm, 265V, 5% +/-Tol, Chassis Mount
TE Connectivity / AMP1-1623774-0
Fixed Resistor, Wire Wound, 14W, 680ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 680ohm, 160V, 5% +/-Tol, Chassis Mount

Descriptions

Descriptions of Ohmite HS75 680R J provided by its distributors.

Res 680 Ohm 5% 24/75W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 75W, 680ohm, 1400V, 5% +/-Tol, Chassis Mount
HS75 SERIES ALUMINIUM HOUSED AXIAL PANEL MOUNT RESISTOR, 680OHMS +/-5% 75W
ARCOL HS Axial Box Chassis Mount Resistor ±5% ±100ppm/C 680Ohm 75W
75 Watts Al Housed680 Ohms 5%/ BOX RoHS Compliant: Yes
5% ¡À100ppm/¡æ 680¦¸ 75W 48.7mm*47.5mm*24.1mm
Wirewound Resistors - Chassis Mount
HS75 680R J, OHMITE MANUFACTURING
RES, 680R, 5%, 75W, WIREWOUND;
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 680 / Tolerance (±) % = 5 / Power Rating W = 75 / Voltage Rating - DC kV = 1.4 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 65 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering Lugs / Body Height mm = 24 / Body Width mm = 48 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS75-680R-J
  • HS75680RJ