Vishay RWM06226800JA15E1

Fixed Resistor, Wire Wound, 7W, 680ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
$ 1.24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RWM06226800JA15E1.

IHS

Datasheet4 pages8 years ago

Newark

Farnell

element14

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2016-05-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-06-01
LTD Date2021-12-31

Related Parts

TE Connectivity / AMP3-1623750-1
Fixed Resistor, Wire Wound, 7W, 680ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
TE ConnectivityER74680RJT
Fixed Resistor, Wire Wound, 3W, 680ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 680ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
TE ConnectivityER74680RJT
Fixed Resistor, Wire Wound, 3W, 680ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
680 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withs
Fixed Resistor, Wire Wound, 3W, 620ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RWM06226800JA15E1 provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 680ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
RESISTOR;WIREWOUND;RES 680 OHMS;PWR-RTG 7 W;TOL 5%;AXIAL;VITREOUS ENAMEL
Res Wirewound 680 Ohm 5% 7W ±75ppm/°C Conformal AXL Thru-Hole
RESISTOR, WW 7W 5% 680R; Resistance:680ohm; Resistance Tolerance:± 5%; Power Rating:6W; Voltage Rating:350V dc; Series:RWM; Temperature Coefficient:± 75ppm/°C; Resistor Element Type:Wirewound; Resistor Case Style:6 x 22; SVHC:No SVHC; Case Style:6 x 22; External Length / Height:18mm; Temperature Coeff. +:75ppm/°C; Temperature Coeff. -:75ppm/°C; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating DC:350V; External Width:6.5mm; Max Operating Temperature:350°C; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +350°C; Power Rating at 25°C:7W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric