Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity C10680RJL

Fixed Resistor, Wire Wound, 10W, 680ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
$ 2.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity C10680RJL.

Sager Electronics

Technical Drawing1 page8 years ago

Electro Sonic

TE Connectivity

Newark

Farnell

Inventory History

3 month trend:
-96.10%

CAD Models

Download TE Connectivity C10680RJL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity / AMP1-1623774-0
Fixed Resistor, Wire Wound, 14W, 680ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1623750-1
Fixed Resistor, Wire Wound, 7W, 680ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
TE ConnectivityROX2SJ680R
Fixed Resistor, Metal Oxide Film, 2W, 680ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT680R
Fixed Resistor, Carbon Film, 0.25W, 680ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT680R
Fixed Resistor, Carbon Film, 0.125W, 680ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT680R
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 680Ohm 1W

Descriptions

Descriptions of TE Connectivity C10680RJL provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 680ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Res Wirewound 680 Ohm 5% 10W ±90ppm/C Conformal Coated AXL Loose/Tray
680Ω ±5% 10W ±90ppm/℃ Plugins wire mounting 38.1mm(Length)
C10 680R 5% (Loose)/ Box; |Cgs Te Connectivity C10680RJL
2-1623773-9, TE CONNECTIVITY/AMP BRAND
C10 680R 5% (LOOSE) Resistance Value: 680 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 10 W Through-Hole Resistor | 680 Ω Wire Wound Power Resistor 5 % | Part Number: C10680RJL | Internal Number: 2-1623773-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1623773-9