Ohmite HS50 R33 J

Res Wirewound 0.33 Ohm 5% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount
$ 2.678
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS50 R33 J.

IHS

Datasheet2 pages12 years ago
Datasheet2 pages13 years ago

Electro Sonic

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Wire Wound, 3W, 0.33ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Ohmite43JR33E
Fixed Resistor, Wire Wound, 3W, 0.33ohm, 200V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 0.33ohm, 160V, 5% +/-Tol, 100ppm/Cel, 6365
Fixed Resistor, Wire Wound, 7W, 0.33ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 0.33ohm, 0.995V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 9W, 0.33ohm, 550V, 5% +/-Tol, 100ppm/Cel, Chassis Mount

Descriptions

Descriptions of Ohmite HS50 R33 J provided by its distributors.

Res Wirewound 0.33 Ohm 5% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 50W, 0.33ohm, 1250V, 5% +/-Tol, 100ppm/Cel
HS50 SERIES ALUMINIUM HOUSED AXIAL PANEL MOUNT RESISTOR, 330MOHMS +/-5% 50W
Arcol HS50 R33 J R33 5% 50W Aluminium Clad Resistor
5% ¡À100ppm/¡æ 330m¦¸ 50W 49.1mm*14.2mm*14.8mm
Wirewound Resistors - Chassis Mount
HS50 R33 J, OHMITE MANUFACTURING
Res, 0R33, 50W, Solder, Wirewound; Resistance:0.33Ohm; Product Range:Hs Series; Power Rating:50W; Resistance Tolerance:± 5%; Voltage Rating:1.25Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Ohmite HS50R33J
Resistor Type = Wire Resistor, Aluminium Case / Resistance mOhm = 330 / Tolerance (±) % = 5 / Power Rating W = 50 / Voltage Rating - DC kV = 1.25 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 49.1 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 14.8 / Body Width mm = 28 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS50 R33J
  • HS50-R33-J
  • HS50-R33J
  • HS50R33J