Ohmite HS25 R33 J

Fixed Resistor, Wire Wound, 9W, 0.33ohm, 550V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
$ 5.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS25 R33 J.

Electro Sonic

Datasheet2 pages12 years ago
Datasheet3 pages12 years ago

IHS

Master Electronics

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Wire Wound, 3W, 0.33ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Ohmite43JR33E
Fixed Resistor, Wire Wound, 3W, 0.33ohm, 200V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 0.33ohm, 160V, 5% +/-Tol, 100ppm/Cel, 6365
Fixed Resistor, Wire Wound, 7W, 0.33ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 0.33ohm, 0.995V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 15W, 0.33ohm, 265V, 5% +/-Tol, 100ppm/Cel, 7883

Descriptions

Descriptions of Ohmite HS25 R33 J provided by its distributors.

Fixed Resistor, Wire Wound, 9W, 0.33ohm, 550V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
5% ¡À100ppm/¡æ 330m¦¸ 25W 27.3mm*28mm*14.8mm
Aluminium Housed Resistors Other Mounting
Wirewound Resistors - Chassis Mount
RES, 0R33, 25W, SOLDER, WIREWOUND
HS25 AL HOUSE WIREWOUND RESISTOR, R33 25W
HS25 R33 J, OHMITE MANUFACTURING
Res, 0R33, 25W, Solder, Wirewound; Resistance:0.33Ohm; Product Range:Hs Series; Power Rating:25W; Resistance Tolerance:± 5%; Voltage Rating:550V; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C; Product Width:28Mm Rohs Compliant: Yes |Ohmite HS25R33J
Resistor Type = Wirewound / Resistance mOhm = 330 / Tolerance (±) % = 5 / Power Rating W = 25 / Voltage Rating - DC V = 550 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 27.3 / Temperature Coefficient = 100 ppm/°C / Termination Type = Soldering / Body Height mm = 14.6 / Body Width mm = 28 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS25-R33-J
  • HS25R33J