Ohmite HS10 R33 J

Fixed Resistor, Wire Wound, 10W, 0.33ohm, 160V, 5% +/-Tol, 100ppm/Cel, 6365
$ 2.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS10 R33 J.

IHS

Datasheet3 pages12 years ago
Datasheet2 pages13 years ago

Newark

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Wire Wound, 10W, 0.33ohm, 1.817V, 5% +/-Tol, Through Hole Mount
Ohmite43JR33E
Fixed Resistor, Wire Wound, 3W, 0.33ohm, 200V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 0.33ohm, 0.995V, 5% +/-Tol, Through Hole Mount
Ohmite40JR30
RESISTOR, WIREWOUND, RES 0.3 OHMS, PWR-RTG 10 W, TOL 5%,AXIAL, SILICONE-CERAMIC
Ohmite40JR30E
Fixed Resistor, Wire Wound, 10W, 0.3ohm, 1000V, 5% +/-Tol, Through Hole Mount
TE ConnectivityTHS10R33J
Fixed Resistor, Wire Wound, 10W, 0.33ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 3W, 0.33ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 0.33ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Res Wirewound 0.33 Ohm 5% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 9W, 0.33ohm, 550V, 5% +/-Tol, 100ppm/Cel, Chassis Mount

Descriptions

Descriptions of Ohmite HS10 R33 J provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 0.33ohm, 160V, 5% +/-Tol, 100ppm/Cel, 6365
HS10 SERIES ALUMINIUM HOUSED AXIAL PANEL MOUNT RESISTOR, 330MOHMS +/-5% 10W
5% ¡À100ppm/¡æ 330m¦¸ 10W 15.9mm*8.5mm*8.8mm
Aluminium Housed Resistors Other Mounting
Wirewound Resistors - Chassis Mount
RES, 0R33, 10W, SOLDER, WIREWOUND
HS10 R33 J, OHMITE MANUFACTURING
RES, 0R33, 10W, SOLDER, WIREWOUND; Resistance:0.33ohm; Product Range:HS Series; Power Rating:10W; Resistance Tolerance:± 5%; Voltage Rating:160V; Resistor Element Type:Wirewound; Temperature Coefficie 73AC6093
Resistor Type = Wire Resistor, Aluminium Case / Resistance mOhm = 330 / Tolerance (±) % = 5 / Power Rating W = 10 / Voltage Rating - DC V = 160 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 15.9 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 8.8 / Body Width mm = 16.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS10-R33-J
  • HS10R33J