Ohmite HS50 6R8 F

Resistor; Wirewound; 6.8 Ohms; 50 W; 1%; Lug; TCR 100 ppm/DegC; Aluminum Housed
$ 2.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS50 6R8 F.

IHS

Datasheet2 pages12 years ago
Datasheet2 pages20 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Wire Wound, 12.5W, 6.8ohm, 9.2195V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 6.8 Ohm 1% 7.5W ±50ppm/C Aluminum Housed AXL Flange Mount
TE ConnectivityTHS506R8J
Fixed Resistor, Wire Wound, 50W, 6.8ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity8-1625984-0
Res Wirewound 6.8 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount
TE Connectivity8-1625984-0
Res Wirewound 6.8 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount
Res Wirewound 6.8 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Flange Mount Bag
Fixed Resistor, Wire Wound, 1W, 6.65ohm, 2.58V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515
Fixed Resistor, Wire Wound, 1W, 6.8ohm, 2.6077V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2W, 6.8ohm, 3.6878V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527
Ohmite83F6R81
Res Wirewound 6.81 Ohm 1% 3W ±50ppm/°C Conformal Silicone Ceramic AXL
Ohmite85F6R19
Fixed Resistor, Wire Wound, 5W, 6.19ohm, 460V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 6.81ohm, 2.6096V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS50 6R8 F provided by its distributors.

Resistor;Wirewound;6.8 Ohms;50 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Res Wirewound 6.8 Ohm 1% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount
Res, 6R8, 50W, Solder, Wirewound; Resistance:6.8Ohm; Product Range:Hs Series; Power Rating:50W; Resistance Tolerance:± 1%; Voltage Rating:1.25Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C; Product Width:28Mm Rohs Compliant: Yes |Arcol HS506R8F
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 6.8 / Tolerance (±) % = 1 / Power Rating W = 50 / Voltage Rating - DC kV = 1.25 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Diameter mm = 14.2 / Body Length mm = 49.1 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 14.8 / Body Width mm = 29.7 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS50 6R8 F.
  • HS50-6R8-F
  • HS50-6R8F
  • HS506R8 F
  • HS506R8F