Vishay SH506R800JS03

Res Wirewound 6.8 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Flange Mount Bag
$ 6.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SH506R800JS03.

IHS

Datasheet3 pages10 years ago

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-2.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE ConnectivityFCB46R8J
Fixed Resistor, Wire Wound, 4W, 6.8ohm, 5% +/-Tol, -80, 40ppm/Cel, Through Hole Mount
Wirewound Resistors, Industrial, Precision Power Silicone Coated, Axial Lead
Fixed Resistor, Wire Wound, 3W, 6.8ohm, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 6.8ohm, 4.5166V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Ohmite30J6R8E
30 FIXED RESISTOR Axial Through Hole Resistor ±5% 6.8Ohm 10W 0.406Diax1.843L 10.30mmx46.80mm
Fixed Resistor, Wire Wound, 10W, 6.8ohm, 750V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay SH506R800JS03 provided by its distributors.

Res Wirewound 6.8 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Flange Mount Bag
Fixed Resistor, Wire Wound, 6.8ohm, 1285V, 5% +/-Tol, Chassis Mount
±5% ±50ppm/℃ 6.8Ω 50W Flange mounting 70.2mm*29.4mm*15mm
RESISTOR, 50W 5% 6R8; Resistance:6.8ohm; Resistance Tolerance:± 5%; Power Rating:50W; Voltage Rating:1.285kV; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Wirewound; Resistor Terminals:Screw; Resistor Mounting:Panel; SVHC:No SVHC (15-Dec-2010); External Depth:15mm; External Length / Height:50mm; External Width:15.5mm; Fixing Centres LxW:39.7x21.4; Full Power Rating Temperature:25°C; Insulation Resistance:30000mohm; No. of Pins:2; Operating Temperature Max:200°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +200°C; Package / Case:Axial; Series:SH50; Temperature Coeff. +:50ppm/°C; Temperature Coeff. -:50ppm/°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating VAC:1285V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric