Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 8-1625984-0

Res Wirewound 6.8 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount

$ 4.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1625984-0.

IHS

Datasheet4 pages2 years ago

Farnell

TE Connectivity

JRH Electronics

TME

Inventory History

3 month trend:
+68.34%

CAD Models

Download TE Connectivity 8-1625984-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-10-03
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityTHS156R8J
Res Wirewound 6.8 Ohm 5% 15W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA106R8J
Res Wirewound 6.8 Ohm 5% 16W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity / AMP7-1625963-0
Fixed Resistor, Wire Wound, 10W, 6.8ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA256R8J
Res Wirewound 6.8 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA256R2E
Fixed Resistor, Wire Wound, 25W, 6.2ohm, 500V, 3% +/-Tol, 50ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity 8-1625984-0 provided by its distributors.

Res Wirewound 6.8 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount
Fixed Resistor, Wire Wound, 50W, 6.8ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity 8-1625984-0 HSA50 Wirewound Resistor 6R8 5% Chassis Mount
±5% ±50ppm/℃ 6.8Ω 50W Plugins Flange mounting 51mm*30mm*17mm
Aluminum Housed Solder Lug Wire Wound Pmnt Resistor, 6.8Ohm +/-5% 50W | TE Connectivity HSA506R8J
8-1625984-0, TE Connectivity / AMP Brand
HSA50 6R8 5% Resistance Value: 6.8 Ω Element Type: Wire Wound Resistor Type: Power Resistor Product Height: 17 mm Product Height: .669 in Power Resistors: Aluminum Housed & Hsa | 6.8 Ω Wire Wound Power Resistor 17 mm | Part Number: HSA506R8J | Internal Number: 8-1625984-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSA506R8J