Ohmite HS50 33R F

Fixed Resistor, Wire Wound, 50W, 33ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
$ 2.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS50 33R F.

IHS

Datasheet2 pages12 years ago

Electro Sonic

Sager Electronics

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Resistor;Wirewound;33 Ohms;10 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Fixed Resistor, Wire Wound, 25W, 33ohm, 550V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 15W, 33ohm, 265V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Res Wirewound 0.33 Ohm 1% 3/4W ±90ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk
Fixed Resistor, Wire Wound, 3W, 33ohm, 9.9499V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 36ohm, 6V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR1F33R
Fixed Resistor, Thin Film, 0.6W, 33Ohm, 350V, 1% +/-Tol, -50, 50Ppm/Cel, Through Hole Mount
Fixed Resistor, Thin Film, 0.3W, 33ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904
400mW Thin Film Resistor 200V ±50ppm/℃ ±1% 33Ω MELF-0204 Chip Resistor - Surface Mount ROHS
1W Thin Film Resistor 350V ±50ppm/℃ ±1% 33Ω MELF-0207 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603FRE0733RL
100mW Thin Film Resistor ±50ppm/℃ ±1% 33Ω 0603 Chip Resistor - Surface Mount ROHS
TE ConnectivityLR1F33R
Fixed Resistor, Thin Film, 0.6W, 33Ohm, 350V, 1% +/-Tol, -50, 50Ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS50 33R F provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 33ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Res Wirewound 33 Ohm 1% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount
ARCOL HS Axial Box Chassis Mount Resistor ±1% ±100ppm/C 33Ohm 50W
1% ¡À100ppm/¡æ 33¦¸ 50W 49.1mm*14.2mm*14.8mm
Wirewound Resistors - Chassis Mount
HS50 33R F, OHMITE MANUFACTURING
Res, 33R, 50W, Solder, Wirewound; Resistance:33Ohm; Product Range:Hs Series; Power Rating:50W; Resistance Tolerance:± 1%; Voltage Rating:1.25Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C; Product Width:28Mm Rohs Compliant: Yes |Ohmite HS5033RF
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 33 / Tolerance (±) % = 1 / Power Rating W = 50 / Voltage Rating - DC kV = 1.25 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Diameter mm = 14.2 / Body Length mm = 49.1 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 14.8 / Body Width mm = 29.7 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS50-33R-F
  • HS50-33RF
  • HS5033RF