Ohmite HS25 33R F

Fixed Resistor, Wire Wound, 25W, 33ohm, 550V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
$ 3.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS25 33R F.

IHS

Datasheet2 pages12 years ago

Master Electronics

Sager Electronics

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-11-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityLR1F33R
Fixed Resistor, Thin Film, 0.6W, 33Ohm, 350V, 1% +/-Tol, -50, 50Ppm/Cel, Through Hole Mount
Fixed Resistor, Thin Film, 0.3W, 33ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904
400mW Thin Film Resistor 200V ±50ppm/℃ ±1% 33Ω MELF-0204 Chip Resistor - Surface Mount ROHS
1W Thin Film Resistor 350V ±50ppm/℃ ±1% 33Ω MELF-0207 Chip Resistor - Surface Mount ROHS
TE ConnectivityLR1F33R
Fixed Resistor, Thin Film, 0.6W, 33Ohm, 350V, 1% +/-Tol, -50, 50Ppm/Cel, Through Hole Mount
Yageo GroupRT0603FRE0733RL
100mW Thin Film Resistor ±50ppm/℃ ±1% 33Ω 0603 Chip Resistor - Surface Mount ROHS
Resistor;Wirewound;33 Ohms;10 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Fixed Resistor, Wire Wound, 15W, 33ohm, 265V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Res Wirewound 0.33 Ohm 1% 3/4W ±90ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk
Fixed Resistor, Wire Wound, 3W, 33ohm, 9.9499V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 50W, 33ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 1W, 36ohm, 6V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS25 33R F provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 33ohm, 550V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
ARCOL HS Axial Box Chassis Mount Resistor ±1% ±100ppm/C 33Ohm 25W
Aluminum Housed Chassis Mount Resistor, High Power
1% ¡À100ppm/¡æ 33¦¸ 25W 27.3mm*14.2mm*14.8mm
Wirewound Resistors - Chassis Mount
HS25 33R F, OHMITE MANUFACTURING
RESISTOR, 33R, 25W, SOLDER, WIREWOUND; Resistance:33ohm; Product Range:HS Series; Power Rating:25W; Resistance Tolerance:± 1%; Voltage Rating:550V; Resistor Technology:Wirewound; Temperature Coefficient:± 73AC6361
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 33 / Tolerance (±) % = 1 / Power Rating W = 25 / Voltage Rating - DC V = 550 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 27.3 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 14.6 / Body Width mm = 28 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS25-33R-F
  • HS25-33RF
  • HS2533RF