Ohmite HS50 250R F

Resistor; Wirewound; 250 Ohms; 50 W; 1%; Lug; TCR 100 ppm/DegC; Aluminum Housed
$ 3.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS50 250R F.

IHS

Datasheet2 pages12 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2015-05-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Resistor;Wirewound;250 Ohms;10 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Res Wirewound 250 Ohm 1% 1W ±100ppm/C Conformal Coated AXL Ammo
Resistor;Wirewound;250 Ohms;25 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Res Wirewound 250 Ohm 1% 3W ±100ppm/C Conformal Coated AXL Ammo
Fixed Resistor, Wire Wound, 3W, 270ohm, 28.4605V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Ohmite43F250E
Fixed Resistor, Wire Wound, 3W, 250ohm, 200V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite HS50 250R F provided by its distributors.

Resistor;Wirewound;250 Ohms;50 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
RESISTOR, WIREWOUND, 250 OHM, 1%, AXIAL;; RESISTOR, WIREWOUND, 250 OHM, 1%, AXIAL; Resistance:250ohm; Voltage Rating:1.25kV; Resistor Case Style:-; Power Rating:50W; Resistance Tolerance: 1%; Product Range:HS Series; Re
RESISTOR, WIREWOUND, 250R, 1%, AXIAL; Resistance: 250ohm; Product Range: HS Series; Power Rating: 50W; Resistance Tolerance: ± 1%; Resistor Terminals: Solder Lug; Vo; Available until stocks are exhausted Alternative available
Resistor, Wirewound, 250 Ohm, 1%, Axial; Rango De Producto:Serie Hs; Resistencia:250Ohm; Potencia Nominal:50W; Tolerancia De Resistencia:± 1%; Tensión Nominal:1.25Kv; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Arcol HS50 250R F
Resistor Type = Wirewound / Resistance Ohm = 250 / Tolerance (±) % = 1 / Power Rating W = 50 / Voltage Rating - DC kV = 1.3 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Diameter mm = 14.2 / Body Length mm = 72.5 / Temperature Coefficient = 100 ppm/°C / Termination Type = Soldering / Body Height mm = 14.8 / Body Width mm = 28 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS50 250R F.
  • HS50 250RF
  • HS50-250R-F
  • HS50250R F
  • HS50250RF