Ohmite HS25 250R F

Resistor; Wirewound; 250 Ohms; 25 W; 1%; Lug; TCR 100 ppm/DegC; Aluminum Housed
$ 2.852
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS25 250R F.

IHS

Datasheet2 pages12 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.70%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2015-05-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Resistor;Wirewound;250 Ohms;10 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Res Wirewound 250 Ohm 1% 1W ±100ppm/C Conformal Coated AXL Ammo
Res Wirewound 250 Ohm 1% 3W ±100ppm/C Conformal Coated AXL Ammo
Resistor;Wirewound;250 Ohms;50 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Fixed Resistor, Wire Wound, 3W, 270ohm, 28.4605V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Ohmite43F250E
Fixed Resistor, Wire Wound, 3W, 250ohm, 200V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite HS25 250R F provided by its distributors.

Resistor;Wirewound;250 Ohms;25 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Fixed Resistor, Wire Wound, 25W, 250ohm, 550V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Res Wirewound 250 Ohm 1% 9/25W ±100ppm/C Aluminum Housed AXL Chassis Mount
1% ¡À100ppm/¡æ 250¦¸ 25W 27.3mm*14.2mm*14.8mm
RESISTOR, WIREWOUND, 250 OHM, 1%, AXIAL
Wirewound Resistors - Chassis Mount
HS25 250R F, OHMITE MANUFACTURING
Resistor, Wirewound, 250 Ohm, 1%, Axial; Rango De Producto:Serie Hs; Resistencia:250Ohm; Potencia Nominal:25W; Tolerancia De Resistencia:± 1%; Tensión Nominal:550V; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Arcol HS25 250R F
Resistor Type = Wirewound / Resistance Ohm = 250 / Tolerance (±) % = 1 / Power Rating W = 25 / Voltage Rating - DC V = 550 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 27.3 / Temperature Coefficient = 100 ppm/°C / Termination Type = Soldering / Body Height mm = 14.6 / Body Width mm = 28 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS25-250R-F
  • HS25250RF