Ohmite HS10 250R F

Resistor; Wirewound; 250 Ohms; 10 W; 1%; Lug; TCR 100 ppm/DegC; Aluminum Housed
$ 2.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS10 250R F.

IHS

Datasheet3 pages12 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+43.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Wirewound 250 Ohm 1% 1W ±100ppm/C Conformal Coated AXL Ammo
Res Wirewound 250 Ohm 1% 3W ±100ppm/C Conformal Coated AXL Ammo
Resistor;Wirewound;250 Ohms;50 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Resistor;Wirewound;250 Ohms;25 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Fixed Resistor, Wire Wound, 3W, 270ohm, 28.4605V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Ohmite43F250E
Fixed Resistor, Wire Wound, 3W, 250ohm, 200V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS10 250R F provided by its distributors.

Resistor;Wirewound;250 Ohms;10 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Fixed Resistor, Wire Wound, 5W, 250ohm, 160V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Res Wirewound 250 Ohm 1% 5/10W ±100ppm/C Aluminum Housed AXL Chassis Mount
1% ¡À100ppm/¡æ 250¦¸ 10W 15.9mm*8.5mm*8.8mm
Wirewound Resistors - Chassis Mount
10 Watts Al Housed 250 Ohms 1%
HS10 250R F, OHMITE MANUFACTURING
RESISTOR, WIREWOUND, 250 OHM, 1%, AXIAL;; RESISTOR, WIREWOUND, 250 OHM, 1%, AXIAL; Resistance: 250ohm; Product Range: HS Series; Power Rating: 10W; Resistance Tolerance: ± 1%; Voltage Ra; Available until stocks are exhausted
Resistor, Wirewound, 250 Ohm, 1%, Axial; Rango De Producto:Serie Hs; Resistencia:250Ohm; Potencia Nominal:10W; Tolerancia De Resistencia:± 1%; Tensión Nominal:160V; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Arcol HS10 250R F

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS10-250R-F
  • HS10250RF