Resistor Type = Wirewound / Resistance Ohm = 5 / Tolerance (±) % = 1 / Power Rating W = 300 / Voltage Rating - DC kV = 2.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Diameter mm = 45.5 / Body Length mm = 184.4 / Temperature Coefficient = 100 ppm/°C / Termination Type = Soldering Lugs / Body Height mm = 41.8 / Body Width mm = 72.5 / Mounting Type = Flange Mount