Ohmite HS10 5R F

Resistor; Wirewound; 5 Ohms; 10 W; 1%; Lug; TCR 100 ppm/DegC; Aluminum Housed
$ 2.576
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS10 5R F.

Sager Electronics

Datasheet2 pages12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Related Parts

Fixed Resistor, Wire Wound, 3W, 5ohm, 3.873V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 50ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 0.4W, 0.5ohm, 0.4472V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
OhmiteHS25 5R F
Fixed Resistor, Wire Wound, 25W, 5ohm, 550V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
OhmiteHS50 5R F
Res Wirewound 5 Ohm 1% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 10W, 4.7ohm, 160V, 1% +/-Tol, 100ppm/Cel, Chassis Mount

Descriptions

Descriptions of Ohmite HS10 5R F provided by its distributors.

Resistor;Wirewound;5 Ohms;10 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Resistor, Wirewound, 5Ohm, 1%, Axial; Rango De Producto:Serie Hs; Resistencia:5Ohm; Potencia Nominal:10W; Tolerancia De Resistencia:± 1%; Tensión Nominal:160V; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Arcol HS10 5R F
Resistor Type = Wirewound / Resistance Ohm = 5 / Tolerance (±) % = 1 / Power Rating W = 10 / Voltage Rating - DC V = 160 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Diameter mm = 8.5 / Body Length mm = 30 / Temperature Coefficient = 100 ppm/°C / Termination Type = Soldering / Body Height mm = 8.8 / Body Width mm = 16.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS10 5RF
  • HS10-5R-F
  • HS105RF