Ohmite HS25 5R F

Fixed Resistor, Wire Wound, 25W, 5ohm, 550V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
$ 2.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS25 5R F.

element14 APAC

Datasheet2 pages12 years ago

Newark

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2014-03-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OhmiteHS10 5R F
Resistor;Wirewound;5 Ohms;10 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Fixed Resistor, Wire Wound, 3W, 5ohm, 3.873V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 50ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 0.4W, 0.5ohm, 0.4472V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
OhmiteHS50 5R F
Res Wirewound 5 Ohm 1% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 10W, 4.7ohm, 160V, 1% +/-Tol, 100ppm/Cel, Chassis Mount

Descriptions

Descriptions of Ohmite HS25 5R F provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 5ohm, 550V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Res Wirewound 5 Ohm 1% 9/25W ±100ppm/C Aluminum Housed AXL Chassis Mount
RESISTOR, WIREWOUND,5 OHMS,25 W,1%,LUG, TCR 100 PPM/DEGC, ALUMINUM HOUSED
1% ¡À100ppm/¡æ 5¦¸ 25W 27.3mm*28mm*14.8mm
Wirewound Resistors - Chassis Mount
HS25 5R F, OHMITE MANUFACTURING
Res, 5R, 25W, Solder, Wirewound; Resistance:5Ohm; Product Range:Hs Series; Power Rating:25W; Resistance Tolerance:± 1%; Voltage Rating:550V; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C; Resistor Type:High Powerrohs Compliant: Yes |Arcol HS255RF
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 5 / Tolerance (±) % = 1 / Power Rating W = 25 / Voltage Rating - DC V = 550 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 27.3 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 14.8 / Body Width mm = 28 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS25 5R F.
  • HS25 5RF
  • HS25-5R-F
  • HS255R F
  • HS255RF