Ohmite HS300 25R F

Fixed Resistor, Wire Wound, 300W, 25ohm, 2500V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
$ 48.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS300 25R F.

IHS

Datasheet2 pages12 years ago

Electro Sonic

Master Electronics

Sager Electronics

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2015-05-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Resistor;Wirewound;25 Ohms;50 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Fixed Resistor, Wire Wound, 250W, 25ohm, 2200V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 100W, 25ohm, 1900V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Res Wirewound 25 Ohm 1% 3W ±100ppm/C Conformal Coated AXL Ammo
Res Wirewound 25 Ohm 1% 1W ±100ppm/C Conformal Coated AXL Ammo
Axial Axial PAC 0.295Diax1.024L 7.50mmx26.00mm 5W 25Ohms ±100ppm/C

Descriptions

Descriptions of Ohmite HS300 25R F provided by its distributors.

Fixed Resistor, Wire Wound, 300W, 25ohm, 2500V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Res Wirewound 25 Ohm 1% 60/300W ±100ppm/C Aluminum Housed AXL Chassis Mount
300 Watts Al Housed 25 Ohms 1%/ BOX RoHS Compliant: Yes
1% ¡À100ppm/¡æ 25¦¸ 300W 127.7mm*45.5mm*41.8mm
Wirewound Resistors - Chassis Mount
HS300 25R F, OHMITE MANUFACTURING
RES, 25R, 1%, 300W, WIREWOUND;
Resistor Type = Wirewound / Resistance Ohm = 25 / Tolerance (±) % = 1 / Power Rating W = 300 / Voltage Rating - DC kV = 2.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Diameter mm = 45.5 / Body Length mm = 184.4 / Temperature Coefficient = 100 ppm/°C / Termination Type = Soldering Lugs / Body Height mm = 41.8 / Body Width mm = 72.5 / Mounting Type = Flange Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS300-25R-F
  • HS30025RF