What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite HS50 25R F

Resistor; Wirewound; 25 Ohms; 50 W; 1%; Lug; TCR 100 ppm/DegC; Aluminum Housed
$ 2.874
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS50 25R F.

IHS

Datasheet2 pages12 years ago

element14 APAC

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Resistor;Wirewound;25 Ohms;15 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Resistor;Wirewound;25 Ohms;10 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Res Wirewound 25 Ohm 1% 3W ±100ppm/C Conformal Coated AXL Ammo
Res Wirewound 25 Ohm 1% 1W ±100ppm/C Conformal Coated AXL Ammo
Axial Axial PAC 0.295Diax1.024L 7.50mmx26.00mm 5W 25Ohms ±100ppm/C
Fixed Resistor, Wire Wound, 15W, 27ohm, 265V, 1% +/-Tol, 100ppm/Cel, Chassis Mount

Descriptions

Descriptions of Ohmite HS50 25R F provided by its distributors.

Resistor;Wirewound;25 Ohms;50 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Fixed Resistor, Wire Wound, 50W, 25ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Res Wirewound 25 Ohm 1% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount
Wirewound Resistors - Chassis Mount 25 OHM 1% 50W
1% ¡À100ppm/¡æ 25¦¸ 50W 49.1mm*28mm*14.8mm
HS50 25R F, OHMITE MANUFACTURING
Res, 25R, 50W, Solder, Wirewound; Resistance:25Ohm; Product Range:Hs Series; Power Rating:50W; Resistance Tolerance:± 1%; Voltage Rating:1.25Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C; Product Width:28Mm Rohs Compliant: Yes |Ohmite HS5025RF
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 25 / Tolerance (±) % = 1 / Power Rating W = 50 / Voltage Rating - DC kV = 1.25 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Diameter mm = 14.2 / Body Length mm = 49.1 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 14.8 / Body Width mm = 29.7 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS50 25R F.
  • HS50-25R-F
  • HS50-25RF
  • HS5025R F
  • HS5025RF