
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 749-PAC300002509FAC000CT-ND | 787 | 1 | Cut Tape | ||||||||
| Avnet | PAC300002509FAC000 | 0 | 1K | 22h | ||||||||
| Mouser | 71-PAC300002509FAC00 | 1,089 | 1 | Ammo Pack | ||||||||
| UnikeyIC | PAC300002509FAC000 | 787 | 500 | Box | 21h | |||||||
| North Star Micro | NS-PAC300002509FAC000 | Contact | >1wk |
Download datasheets and manufacturer documentation for Vishay PAC300002509FAC000.
Download Vishay PAC300002509FAC000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay PAC300002509FAC000.