Ohmite HS250 2R F

Fixed Resistor, Wire Wound, 250W, 2ohm, 2200V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
$ 45.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS250 2R F.

IHS

Datasheet3 pages12 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-14.95%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-11-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

OhmiteHS50 2R F
Resistor;Wirewound;2 Ohms;50 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Fixed Resistor, Wire Wound, 3W, 2ohm, 2.4495V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
OhmiteHS25 2R F
Resistor;Wirewound;2 Ohms;25 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Fixed Resistor, Wire Wound, 100W, 2ohm, 1900V, 1% +/-Tol, 100ppm/Cel
Fixed Resistor, Wire Wound, 1W, 2ohm, 1.4142V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 0.4W, 0.2ohm, 0.2828V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite HS250 2R F provided by its distributors.

Fixed Resistor, Wire Wound, 250W, 2ohm, 2200V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
250 Watts Al Housed2 Ohms 1%/ BOX RoHS Compliant: Yes
1% ¡À100ppm/¡æ 2¦¸ 250W 109.7mm*45.5mm*41.8mm
Aluminium Housed Resistors Other Mounting
Wirewound Resistors - Chassis Mount
HS250 2R F, OHMITE MANUFACTURING
Resistor Type = Wirewound / Resistance Ohm = 2 / Tolerance (±) % = 1 / Power Rating W = 250 / Voltage Rating - DC kV = 2.2 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Diameter mm = 45 / Body Length mm = 167 / Temperature Coefficient = 100 ppm/°C / Termination Type = Soldering / Body Height mm = 41.8 / Body Width mm = 72.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS250-2R-F
  • HS2502RF