Ohmite HS25 2R F

Resistor; Wirewound; 2 Ohms; 25 W; 1%; Lug; TCR 100 ppm/DegC; Aluminum Housed
$ 2.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS25 2R F.

IHS

Datasheet2 pages12 years ago

Sager Electronics

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Wire Wound, 3W, 2ohm, 2.4495V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 2ohm, 1.4142V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 0.75W, 0.2ohm, 0.3873V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 0.4W, 0.2ohm, 0.2828V, 1% +/-Tol, Through Hole Mount
OhmiteHS50 2R F
Resistor;Wirewound;2 Ohms;50 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Fixed Resistor, Wire Wound, 10W, 2.2ohm, 160V, 1% +/-Tol, 100ppm/Cel, Chassis Mount

Descriptions

Descriptions of Ohmite HS25 2R F provided by its distributors.

Resistor;Wirewound;2 Ohms;25 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Fixed Resistor, Wire Wound, 25W, 2ohm, 550V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Res Wirewound 2 Ohm 1% 9/25W ±100ppm/C Aluminum Housed AXL Chassis Mount
1% ¡À100ppm/¡æ 2¦¸ 25W 27.3mm*14.2mm*14.8mm
Wirewound Resistors - Chassis Mount
HS25 2R F, OHMITE MANUFACTURING
RESISTOR, WIREWOUND, 2OHM, 1%, AXIAL; Re; RESISTOR, WIREWOUND, 2OHM, 1%, AXIAL; Resistance: 2ohm; Product Range: HS Series; Power Rating: 25W; Resistance Tolerance: ± 1%; Voltage Rating: 550V; Resistor Technology: Wirewound; T
Resistor, Wirewound, 2Ohm, 1%, Axial; Rango De Producto:Serie Hs; Resistencia:2Ohm; Potencia Nominal:25W; Tolerancia De Resistencia:± 1%; Tensión Nominal:550V; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Arcol HS25 2R F

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS25-2R-F
  • HS252RF