What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite HS100 2R F

Fixed Resistor, Wire Wound, 100W, 2ohm, 1900V, 1% +/-Tol, 100ppm/Cel
$ 5.806
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS100 2R F.

IHS

Datasheet2 pages12 years ago
Datasheet2 pages13 years ago

Sager Electronics

Master Electronics

TME

Inventory History

3 month trend:
+23.60%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

OhmiteHS50 2R F
Resistor;Wirewound;2 Ohms;50 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Fixed Resistor, Wire Wound, 3W, 2ohm, 2.4495V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
OhmiteHS25 2R F
Resistor;Wirewound;2 Ohms;25 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Fixed Resistor, Wire Wound, 1W, 2ohm, 1.4142V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
OhmiteHS75 2R F
Fixed Resistor, Wire Wound, 75W, 2ohm, 1400V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 0.4W, 0.2ohm, 0.2828V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite HS100 2R F provided by its distributors.

Fixed Resistor, Wire Wound, 100W, 2ohm, 1900V, 1% +/-Tol, 100ppm/Cel
RES, 2R, 1%, 100W, WIREWOUND; Available until stocks are exhausted
RESISTOR, ALUMINUM HOUSING, POWER RATING 100 W, RESISTANCE 2 OHMS
1% ¡À100ppm/¡æ 2¦¸ 100W 65.2mm*47.5mm*24.1mm
Wirewound Resistors - Chassis Mount
Resistor Other Mounting Wirewound
HS100 2R F, OHMITE MANUFACTURING
Res, 2R, 100W, Solder, Wirewound; Resistance:2Ohm; Product Range:hs Series; Power Rating:100W; Resistance Tolerance:± 1%; Voltage Rating:1.9Kv; Resistor Technology:wirewound; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 2 / Tolerance (±) % = 1 / Power Rating W = 100 / Voltage Rating - DC kV = 1.9 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 65.2 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 24.1 / Body Width mm = 47.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS100-2R-F
  • HS100-2RF
  • HS1002RF