Ohmite HS25 47R F

Fixed Resistor, Wire Wound, 25W, 47ohm, 550V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
$ 2.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS25 47R F.

IHS

Datasheet2 pages12 years ago

Electro Sonic

Sager Electronics

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-11-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

1W Thin Film Resistor 350V ±50ppm/℃ ±1% 47Ω MELF Chip Resistor - Surface Mount ROHS
300mW Thin Film Resistor 150V ±50ppm/℃ ±1% 47Ω MELF-0102 Chip Resistor - Surface Mount ROHS
400mW Thin Film Resistor 200V ±50ppm/℃ ±1% 47Ω 0204 Chip Resistor - Surface Mount ROHS
TE ConnectivityLR1F47R
RES 47 OHM 1% 0.6W AXIAL / 47 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Yageo GroupRT0805FRE0747RL
Res Thin Film 0805 47 Ohm 1% 0.125W(1/8W) ±50ppm/C Pad SMD T/R
Yageo GroupRT0603FRE0747RL
100mW Thin Film Resistor ±50ppm/℃ ±1% 47Ω 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Wire Wound, 1W, 47ohm, 6.8557V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 47ohm, 15.3297V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 47ohm, 160V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 15W, 47ohm, 265V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 50W, 47ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 1W, 50ohm, 7.07V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS25 47R F provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 47ohm, 550V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Res Wirewound 47 Ohm 1% 9/25W ±100ppm/C Aluminum Housed AXL Chassis Mount
Wirewound Resistors - Chassis Mount
HS25 47R F, OHMITE MANUFACTURING
Res, 47R, 25W, Solder, Wirewound; Resistance:47Ohm; Product Range:Hs Series; Power Rating:25W; Resistance Tolerance:± 1%; Voltage Rating:550V; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C; Product Length:27.3Mm Rohs Compliant: Yes |Ohmite HS2547RF
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 47 / Tolerance (±) % = 1 / Power Rating W = 25 / Voltage Rating - DC V = 550 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 27.3 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 14.6 / Body Width mm = 28 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS25-47R-F
  • HS25-47RF
  • HS2547RF