Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity LR1F47R

RES 47 OHM 1% 0.6W AXIAL / 47 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film

$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LR1F47R.

JRH Electronics

Datasheet3 pages15 years ago
Datasheet4 pages10 years ago
Datasheet16 pages19 years ago

IHS

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-2.72%

CAD Models

Download TE Connectivity LR1F47R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityLR1F51R
Res, 51R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F51R
TE Connectivity / AMP1622480-1
Res, 43R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F43R
TE Connectivity / AMP1622512-1
Res, 51R1, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F51R1
Stackpole ElectronicsRNF14FTD47R5
Fixed Resistor, Metal Film, 0.25W, 47.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD49R9
Fixed Resistor, Metal Film, 0.25W, 49.9ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD51R1
Fixed Resistor, Metal Film, 0.25W, 51.1ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-47R
Fixed Resistor, Metal Film, 0.6W, 47ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F51R
Res, 51R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F51R
TE Connectivity / AMP1622480-1
Res, 43R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F43R
TE Connectivity / AMP1622480-2
Fixed Resistor, Thin Film, 0.6W, 43.2ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-51R
Fixed Resistor, Metal Film, 0.6W, 51ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-47R5
Fixed Resistor, Metal Film, 0.6W, 47.5ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity LR1F47R provided by its distributors.

RES 47 OHM 1% 0.6W AXIAL / 47 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Res, 47R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F47R
Fixed Resistor, Thin Film, 0.6W, 47ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR LR Neohm 0.091Diax0.244L 2.30mmx6.20mm 0.6W 47Ohm ±50ppm/C
LR1 Series 47 Ohm 350 V ±1% 0.6 W ±50 ppm/°C Axial Thin Film Resistor
Res Metal Film 47 Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
TE Connectivity 1622489-1 Metal Film Resistors 47R 1% Through Hole
47Ω ±1% 600mW ±50ppm/℃ DIP Through hole mounting 6.2mm(Length)
RES, 47R, 1%, 600MW, AXIAL, METAL FILM; Resistance:47ohm; Product Range:LR Series; Power Rating:600mW; Resistance Tolerance:± 1%; Resistor Case
Special Order: LR1 1% 47R Resistance Value: 47 Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 47 Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F47R | Internal Number: 1622489-1 | Alias Number: LR1F47RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622489-1