Ohmite HS50 47R F

Fixed Resistor, Wire Wound, 50W, 47ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
$ 3.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS50 47R F.

IHS

Datasheet2 pages12 years ago

Sager Electronics

Master Electronics

TME

Inventory History

3 month trend:
-11.99%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-11-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fixed Resistor, Wire Wound, 50W, 47ohm, 48.4768V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
TO-220-2Full Pack FIXED RESISTOR PWR220T-35 0.398Lx0.157W 10.10mmx4.00mm 35W 47Ohm ±100ppm/C
Res Thick Film 47 Ohm 1% 35W ±100ppm/C TO-263 Gull Wing SMD Automotive Tube
Res Wirewound 47 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
Res Thick Film 47 Ohm 1% 35W ±100ppm/C TO-263 Gull Wing SMD Automotive T/R
Fixed Resistor, Wire Wound, 7.5W, 47ohm, 18.775V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 25W, 47ohm, 550V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 1W, 47ohm, 6.8557V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 47ohm, 15.3297V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 47ohm, 160V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 15W, 47ohm, 265V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 1W, 50ohm, 7.07V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS50 47R F provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 47ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Aluminum Housed Chassis Mount Resistor, High Power
1% ¡À100ppm/¡æ 47¦¸ 50W 49.1mm*14.2mm*14.8mm
Aluminium Housed Resistors Other Mounting
Wirewound Resistors - Chassis Mount
HS50 47R F, OHMITE MANUFACTURING
Res, 47R, 50W, Solder, Wirewound; Resistance:47Ohm; Product Range:Hs Series; Power Rating:50W; Resistance Tolerance:± 1%; Voltage Rating:1.25Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Ohmite HS5047RF
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 47 / Tolerance (±) % = 1 / Power Rating W = 50 / Voltage Rating - DC kV = 1.25 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Diameter mm = 14.2 / Body Length mm = 49.1 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 14.8 / Body Width mm = 29.7 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS50-47R-F
  • HS50-47RF
  • HS5047R F
  • HS5047RF