Ohmite HS25 1K5 F

Resistor; Wirewound; 1.5 Kilohms; 25 W; 1%; Lug; TCR 25 ppm/DegC; Aluminum Housed
$ 2.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS25 1K5 F.

IHS

Datasheet2 pages12 years ago
Datasheet2 pages13 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+208%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Wire Wound, 12.5W, 1500ohm, 136.9306V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
TE Connectivity1-1625971-6
Res Wirewound 1.5K Ohm 5% 25W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity1-1625971-6
Res Wirewound 1.5K Ohm 5% 25W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA51K5J
Fixed Resistor, Wire Wound, 10W, 1500Ohm, 160V, 5% +/-Tol, -30, 30Ppm/Cel, Chassis Mount
TE ConnectivityHSA501K5J
Fixed Resistor, Wire Wound, 50W, 1500ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Ohmite43F1K5E
Fixed Resistor, Wire Wound, 3W, 1500ohm, 200V, 1% +/-Tol, Through Hole Mount
Ohmite41F1K5E
Fixed Resistor, Wire Wound, 1W, 1500ohm, 150V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Res Wirewound 1.5K Ohm 1% 7/15W ±25ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 10W, 1500ohm, 122.4745V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 1500ohm, 122.4745V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 1500ohm, 67.082V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS25 1K5 F provided by its distributors.

Resistor;Wirewound;1.5 Kilohms;25 W;1%;Lug;TCR 25 ppm/DegC;Aluminum Housed
Res Wirewound 1.5K Ohm 1% 9/25W ±25ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 25W, 1500ohm, 550V, 1% +/-Tol, Chassis Mount
Wirewound resistor 1.5 kOhm 25 W±1 %, HS25 1K5 F, Arcol
1% ¡À25ppm/¡æ 1.5K¦¸ 25W 27.3mm*14.2mm*14.8mm
Wirewound Resistors - Chassis Mount
25 Watts Al Housed 1.5 KiloOhms 1%
HS25 1K5 F, OHMITE MANUFACTURING
RESISTOR, WIREWOUND, 1K5, 1%, AXIAL; Resistance: 1.5kohm; Product Range: HS Series; Power Rating: 25W; Resistance Tolerance: ± 1%; Resistor Terminals: Solder Lug; Voltage Rating: 550V; Res; Available until stocks are exhausted
Resistor Type = Wirewound / Resistance kOhm = 1.5 / Tolerance (±) % = 1 / Power Rating W = 25 / Voltage Rating - DC V = 550 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Diameter mm = 14.2 / Body Length mm = 51 / Temperature Coefficient = 25 ppm/°C / Termination Type = Soldering / Body Height mm = 14.8 / Body Width mm = 28 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS25 1K5 F.
  • HS25 1K5F
  • HS25-1K5-F
  • HS251K5 F
  • HS251K5F