Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1625971-6

Res Wirewound 1.5K Ohm 5% 25W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
$ 2.748
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1625971-6.

TE Connectivity

Datasheet1 page10 years ago
Datasheet8 pages15 years ago
Technical Drawing1 page15 years ago

Farnell

Master Electronics

TME

Inventory History

3 month trend:
+19.20%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1625971-6
Res Wirewound 1.5K Ohm 5% 25W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA51K5J
Fixed Resistor, Wire Wound, 10W, 1500Ohm, 160V, 5% +/-Tol, -30, 30Ppm/Cel, Chassis Mount
TE ConnectivityHSA501K5J
Fixed Resistor, Wire Wound, 50W, 1500ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Res Wirewound 1.5K Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
Fixed Resistor, Wire Wound, 12.5W, 1500ohm, 136.9306V, 1% +/-Tol, 20ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity 1-1625971-6 provided by its distributors.

Res Wirewound 1.5K Ohm 5% 25W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 25W, 1500ohm, 500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
HS CGS FIXED RESISTOR Axial Box Chassis Mount Resistor ±5% ±30ppm/C 1.5kOhm 25W
Resistor, Wirewound, 1K5, 5%, 25W; |Cgs Te Connectivity HSA251K5J
Aluminum Housed Solder Lug Wire Wound Pmnt Resistor, 1.5kOhm +/-5% 25W | TE Connectivity HSA251K5J
1.5KΩ ±5% ±30ppm/℃ Plugins Flange mounting 29mm*28mm*15mm
Wirewound Resistors - Chassis Mount 1.5K OHM 5% 25W
1-1625971-6, TE Connectivity / AMP Brand
RES, WIREWOUND, 1K5, 25W, SOLDER; Resistance: 1.5kohm; Product Range: HS Series; Power Rating: 25W; Resistance Tolerance: ± 5%; Voltage Rating: 550V; Resistor Element Type: Wirewound; Temperature Coefficient:
HSA25 1K5 5% Resistance Value: 1.5K Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: 1kΩ – 1MΩ Power Resistors: Aluminum Housed & Hsa | 1.5K Ω Wire Wound 5 % Power Resistor | Part Number: HSA251K5J | Internal Number: 1-1625971-6 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1625971-6.
  • HSA251K5J