Ohmite 43F1K5E

Fixed Resistor, Wire Wound, 3W, 1500ohm, 200V, 1% +/-Tol, Through Hole Mount
$ 1.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 43F1K5E.

IHS

Datasheet2 pages6 years ago

Master Electronics

Farnell

Electro Sonic

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite 43F1K5E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Fixed Resistor, Wire Wound, 3W, 1500ohm, 67.082V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite45F1K5E
Fixed Resistor, Wire Wound, 5W, 1500ohm, 460V, 1% +/-Tol, Through Hole Mount
Ohmite41F1K5E
Fixed Resistor, Wire Wound, 1W, 1500ohm, 150V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 1500ohm, 122.4745V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite45F1K5
Fixed Resistor, Wire Wound, 5W, 1500ohm, 460V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
ALSR FIXED RESISTOR Axial Through Hole Resistor ±1% ±30ppm/C 1.5kOhm 3W

Descriptions

Descriptions of Ohmite 43F1K5E provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 1500ohm, 200V, 1% +/-Tol, Through Hole Mount
RESISTOR, WIREWOUND, RES 1.5 KILOHMS, PWR-RTG 3 W, TOL 1%,AXIAL, SILICONE-CERAMIC
Res Wirewound 1.5K Ohm 1% 3W ±20ppm/°C Conformal Silicone Ceramic AXL
Silicone Coated Power Resistors 3watts 1.5KOHMS 1% Axial Lead
RESISTOR WIREWOUND, 1.5KOHM, 3W, 1%; Res; RESISTOR WIREWOUND, 1.5KOHM, 3W, 1%; Resistance:1.5kohm; Resistance Tolerance:± 1%; Power Rating:3W; Temperature Coefficient:± 20ppm/°C; Resistor Element Material:Ceramic; Body Material:Ceramic; Filter Terminals:Axial Leaded

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV