Ohmite HS25 18R J

Res Wirewound 18 Ohm 5% 9/25W ±100ppm/C Aluminum Housed AXL Chassis Mount
$ 1.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS25 18R J.

IHS

Datasheet3 pages12 years ago

Newark

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Fixed Resistor, Wire Wound, 7W, 18ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 18ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 50W, 18ohm, 1250V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Ohmite20J18RE
20 FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 18Ohm 10W
TE ConnectivitySBCHE618RJ
18 Ohms ±5% 7W Through Hole Resistor Axial Flame Proof, Safety Wirewound
VISHAY AC05000001809JAC00 Through Hole Resistor, 18 ohm, Axial Leaded, 5 W,5%, AC Series

Descriptions

Descriptions of Ohmite HS25 18R J provided by its distributors.

Res Wirewound 18 Ohm 5% 9/25W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 25W, 18ohm, 550V, 5% +/-Tol, Chassis Mount
5% ¡À100ppm/¡æ 18¦¸ 25W 27.3mm*14.2mm*14.8mm
Wirewound Resistors - Chassis Mount
HS25 AL HOUSE WIREWOUND RESISTOR,18R 25W
HS25 18R J, OHMITE MANUFACTURING
Res, 18R, 25W, Solder, Wirewound; Resistance:18Ohm; Product Range:Hs Series; Power Rating:25W; Resistance Tolerance:± 5%; Voltage Rating:550V; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C; Product Length:27.3Mm Rohs Compliant: Yes |Ohmite HS2518RJ
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 18 / Tolerance (±) % = 5 / Power Rating W = 25 / Voltage Rating - DC V = 550 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 27.3 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 14.8 / Body Width mm = 28 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS25-18R-J
  • HS2518RJ