Ohmite 20J18RE

Fixed Resistor, Wire Wound, 10W, 18ohm, 720V, 5% +/-Tol, Through Hole Mount
$ 1.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 20J18RE.

Farnell

Datasheet2 pages6 years ago
Datasheet2 pages12 years ago

Sager Electronics

Master Electronics

DigiKey

Electro Sonic

Inventory History

3 month trend:
-4.64%

CAD Models

Download Ohmite 20J18RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.575
$ 1.63
Stock
1,530
432
Authorized Distributors
6
2
Resistance
18 Ω
18 Ω
Mount
Through Hole
-
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
10 W
10 W
Composition
Ceramic, Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Fixed Resistor, Wire Wound, 10W, 18ohm, 13.416V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite25J18RE
Fixed Resistor, Wire Wound, 5W, 18ohm, 330V, 5% +/-Tol, Through Hole Mount
Ohmite23J18RE
Fixed Resistor, Wire Wound, 3W, 18ohm, 135V, 5% +/-Tol, Through Hole Mount
Ohmite25J18R
Fixed Resistor, Wire Wound, 5W, 18ohm, 330V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 18ohm, 7.3485V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 18ohm, 4.2426V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 20J18RE provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 18ohm, 720V, 5% +/-Tol, Through Hole Mount
RESISTOR, WIREWOUND, RES 18 OHMS, PWR-RTG 10 W, TOL 5%, AXIAL, VITREOUS ENAMEL
Res Wirewound 18 Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
WIREWOUND RESISTOR, 18 OHM, 10W, 5%; Resistance:18ohm; Product Range:20 Series; Power Rating:10W; Resistance Tolerance:± 5%; Resistor Case / Package:Axial Leaded; Voltage Rating:720V; Resistor Technol 64K7976

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV