
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | HS25 15K J | 46 | 1 | Bulk | 1d | |||||||
| TTI | HS25 15K J | 0 | 200 | Box | 1h | |||||||
| Conrad | 3014042 | 40 | 6h | |||||||||
| Onlinecomponents.com | HS25-15K-J | 0 | 40 | Bulk | ||||||||
| Richardson RFPD | HS2515KJ | Contact | 200 | 6h |
Descriptions of Ohmite HS25 15K J provided by its distributors.
Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names: