Vishay CW00515K00JE12

Fixed Resistor, Wire Wound, 5W, 15000ohm, 273.861V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 1.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW00515K00JE12.

Newark

Datasheet3 pages8 years ago
Datasheet3 pages17 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages16 years ago
Datasheet3 pages17 years ago
Datasheet3 pages11 years ago
Datasheet3 pages19 years ago

element14 APAC

Farnell

New Yorker Electronics

Arrow.cn

Inventory History

3 month trend:
-3.54%

Alternate Parts

Price @ 1000
$ 1.118
$ 1.255
$ 1.255
Stock
4,189
6,982
6,982
Authorized Distributors
6
6
6
Resistance
15 kΩ
15 kΩ
15 kΩ
Mount
-
Through Hole
Through Hole
Case/Package
Ceramic
Ceramic
Ceramic
Tolerance
5 %
5 %
5 %
Power Rating
5 W
5 W
5 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fixed Resistor, Wire Wound, 3W, 15000ohm, 212.132V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 16000ohm, 282.843V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 15000ohm, 212.132V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE ConnectivitySQMR515KJ
Fixed Resistor, Metal Oxide Film, 5W, 15000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE615KJ
Fixed Resistor, Wire Wound, 7W, 15000ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE1515KJ
RES, 2R2, 17W, AXIAL, WIREWOUND; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Vishay CW00515K00JE12 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 15000ohm, 273.861V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, RES 15 KILOHMS, PWR-RTG 5 W, TOL 5%, AXIAL, BULK
Res Wirewound 15K Ohm 5% 5W ±30ppm/C Silicone AXL Bulk
WIREWOUND RESISTOR, 15KOHM, 5W, 5%; Resistance:15kohm; Product Range:CW Series; Power Rating:5W; Resistance Tolerance:± 5%; Resistor Case / Package:Axial Leaded; Voltage Rating:-; Resistor Technology: 41K8914

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW00515K00JE12.