Ohmite HS25 10K F

Res Wirewound 10K Ohm 1% 9/25W ±25ppm/C Aluminum Housed AXL Chassis Mount
$ 3.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS25 10K F.

IHS

Datasheet2 pages12 years ago

Sager Electronics

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Wirewound 10K Ohm 1% 12.5W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
Ohmite850F10K
Fixed Resistor, Wire Wound, 50W, 10000ohm, 1170V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
TE ConnectivityHSA2510KJ
Fixed Resistor, Wire Wound, 25W, 10000ohm, 500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS2510KJ
Fixed Resistor, Wire Wound, 25W, 10000Ohm, 550V, 5% +/-Tol, -30, 30Ppm/Cel, Chassis Mount
TE ConnectivityTHS1510KJ
Res Wirewound 10K Ohm 5% 15W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Ohmite43F10KE
Fixed Resistor, Wire Wound, 3W, 10000ohm, 200V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite40F10KE
Wirewound Res.-Through Hole 10Watt 10K 1% Axial Rohs Compliant: Yes |Ohmite 40F10KE
OhmiteWHE10KFET
Fixed Resistor, Wire Wound, 5W, 10000ohm, 223.6068V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 10000ohm, 173.2051V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 10000ohm, 173.2051V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 10000ohm, 316.2278V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS25 10K F provided by its distributors.

Res Wirewound 10K Ohm 1% 9/25W ±25ppm/C Aluminum Housed AXL Chassis Mount
RESISTOR, WIREWOUND, 10KOHM, 1%, AXIAL;; RESISTOR, WIREWOUND, 10KOHM, 1%, AXIAL; Resistance: 10kohm; Product Range: HS Series; Power Rating: 25W; Resistance Tolerance: ± 1%; Voltage Rating: 550V; Resistor Technology: Wirewound
Resistor, Wirewound, 10Kohm, 1%, Axial; Rango De Producto:Serie Hs; Resistencia:10Kohm; Potencia Nominal:25W; Tolerancia De Resistencia:± 1%; Tensión Nominal:550V; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Arcol HS25 10K F
Resistor Type = Wire Resistor, Aluminium Case / Resistance kOhm = 10 / Tolerance (±) % = 1 / Power Rating W = 25 / Voltage Rating - DC V = 550 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 27.3 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Soldering / Body Height mm = 14.6 / Body Width mm = 28 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS25-10K-F
  • HS25-10KF
  • HS2510KF