Ohmite HS200 4R7 F

Fixed Resistor, Wire Wound, 200W, 4.7ohm, 1900V, 1% +/-Tol, 100ppm/Cel
$ 23.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS200 4R7 F.

IHS

Datasheet2 pages12 years ago
Datasheet2 pages20 years ago

Sager Electronics

Master Electronics

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Wire Wound, 150W, 4.7ohm, 2500V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Res Wirewound 2515 4.7 Ohm 1% 1W ±50ppm/C J-Lead SMD Automotive T/R
Fixed Resistor, Wire Wound, 1W, 4.7ohm, 2.1679V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 4.7ohm, 3.755V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 4.7ohm, 160V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 100W, 4.7ohm, 1900V, 1% +/-Tol, 100ppm/Cel

Descriptions

Descriptions of Ohmite HS200 4R7 F provided by its distributors.

Fixed Resistor, Wire Wound, 200W, 4.7ohm, 1900V, 1% +/-Tol, 100ppm/Cel
Wirewound Resistors - Chassis Mount
Wirewound Resistor 200W, 4.7Ohm, 1%
1% ¡À100ppm/¡æ 4.7¦¸ 200W 89.7mm*45.5mm*41.8mm
Aluminium Housed Resistors Other Mounting
HS200 4R7 F, OHMITE MANUFACTURING
Res, 4R7, 200W, Threaded Stud, Wirewound; Resistance:4.7Ohm; Product Range:Hs Series; Power Rating:200W; Resistance Tolerance:± 1%; Voltage Rating:1.9Kv; Resistor Element Type:Wirewound; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Ohmite HS2004R7F

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS200-4R7-F
  • HS2004R7F