Ohmite HS150-4R7-F

Fixed Resistor, Wire Wound, 150W, 4.7ohm, 2500V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
$ 8.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS150-4R7-F.

Electro Sonic

Datasheet2 pages12 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+23.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-11-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Wirewound 4.7 Ohm 1% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Card
Fixed Resistor, Wire Wound, 50W, 4.7ohm, 15.3297V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 25W, 4.7ohm, 10.8397V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
Ohmite850F5R0E
Res Wirewound 5 Ohm 1% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount
Ohmite825F5R0E
Res Wirewound 5 Ohm 1% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount
Ohmite805F5R0E
Res Wirewound 5 Ohm 1% 5W ±50ppm/C Aluminum Housed AXL Chassis Mount
Res Wirewound 2515 4.7 Ohm 1% 1W ±50ppm/C J-Lead SMD Automotive T/R
Fixed Resistor, Wire Wound, 1W, 4.7ohm, 2.1679V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 4.7ohm, 3.755V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 4.7ohm, 160V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 100W, 4.7ohm, 1900V, 1% +/-Tol, 100ppm/Cel
Fixed Resistor, Wire Wound, 15W, 4.7ohm, 265V, 1% +/-Tol, 100ppm/Cel, Chassis Mount

Descriptions

Descriptions of Ohmite HS150-4R7-F provided by its distributors.

Fixed Resistor, Wire Wound, 150W, 4.7ohm, 2500V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Aluminium Housed Wirewound Resistor 150W, 4.7Ohm, 1%
1% ¡À100ppm/¡æ 4.7¦¸ 150W 97.7mm*27.3mm*24.1mm
Aluminium Housed Resistors Other Mounting
Wirewound Resistors - Chassis Mount
HS150 4R7 F, OHMITE MANUFACTURING
RES, 4R7, 1%, 150W, WIREWOUND;
Res, 4R7, 150W, Solder, Wirewound; Resistance:4.7Ohm; Product Range:Hs Series; Power Rating:150W; Resistance Tolerance:± 1%; Voltage Rating:2.5Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Ohmite HS1504R7F

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS150 4R7 F
  • HS150 4R7F
  • HS1504R7F