Ohmite HS100 4R7 F

Fixed Resistor, Wire Wound, 100W, 4.7ohm, 1900V, 1% +/-Tol, 100ppm/Cel
$ 6.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS100 4R7 F.

IHS

Datasheet2 pages12 years ago
Datasheet2 pages20 years ago

Master Electronics

Electro Sonic

TME

Inventory History

3 month trend:
-46.41%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-11-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Wirewound 2515 4.7 Ohm 1% 1W ±50ppm/C J-Lead SMD Automotive T/R
Fixed Resistor, Wire Wound, 1W, 4.7ohm, 2.1679V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 4.7ohm, 3.755V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 4.7ohm, 160V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 15W, 4.7ohm, 265V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 150W, 4.7ohm, 2500V, 1% +/-Tol, 100ppm/Cel, Chassis Mount

Descriptions

Descriptions of Ohmite HS100 4R7 F provided by its distributors.

Fixed Resistor, Wire Wound, 100W, 4.7ohm, 1900V, 1% +/-Tol, 100ppm/Cel
RES, 4R7, 1%, 100W, WIREWOUND; Available until stocks are exhausted
1% ¡À100ppm/¡æ 4.7¦¸ 100W 65.2mm*27.3mm*24.1mm
Aluminium Housed Resistors Other Mounting
Wirewound Resistors - Chassis Mount
HS100 4R7 F, OHMITE MANUFACTURING
RES, 4R7, 1%, 100W, WIREWOUND;
Res, 4R7, 100W, Solder, Wirewound; Resistance:4.7Ohm; Product Range:Hs Series; Power Rating:100W; Resistance Tolerance:± 1%; Voltage Rating:1.9Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Ohmite HS1004R7F
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 4.7 / Tolerance (±) % = 1 / Power Rating W = 100 / Voltage Rating - DC kV = 1.9 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 65.2 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 24.1 / Body Width mm = 47.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS100-4R7-F
  • HS100-4R7F
  • HS1004R7 F
  • HS1004R7F