Ohmite HS200 33R J

Res Wirewound 33 Ohm 5% 50W/200W ±100ppm/C Aluminum Housed AXL Chassis Mount
$ 33.723
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS200 33R J.

IHS

Datasheet3 pages12 years ago
Datasheet2 pages13 years ago

Master Electronics

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-11-09
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity2-1623750-0
Fixed Resistor, Wire Wound, 7W, 33ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR - FUSIBLE NFR25 0.098Diax0.256L 2.50mmx6.50mm 0.333W 1/3W 33Ohm ±100ppm/C
NFR25H FIXED RESISTOR - FUSIBLE Axial Through Hole Resistor ±5% ±100ppm/C 33Ohm 0.5W 1/2W
Fixed Resistor, Metal Film, 0.6W, 33ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
OhmiteOF330JE
Fixed Resistor, Carbon Composition, 0.5W, 33ohm, 350V, 5% +/-Tol, Through Hole Mount
PanasonicERG-1SJ330
ERG SERIES AXIAL THROUGH HOLE FIXED RESISTOR 33OHMS +/-5% 1W +/-350PPM/DEGC
TE ConnectivityC1433RJL
Fixed Resistor, Wire Wound, 14W, 33ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 33ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Res Wirewound 33 Ohm 5% 5/10W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 15W, 33ohm, 265V, 5% +/-Tol, 100ppm/Cel, Chassis Mount, 7883
Fixed Resistor, Wire Wound, 14W, 33ohm, 1250V, 5% +/-Tol, 100ppm/Cel, Chassis Mount

Descriptions

Descriptions of Ohmite HS200 33R J provided by its distributors.

Res Wirewound 33 Ohm 5% 50W/200W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 200W, 33ohm, 1900V, 5% +/-Tol, 100ppm/Cel
HS200 SERIES ALUMINUM HOUSED AXIAL PANEL MOUNT RESISTOR, 33OHMS +/-5% 200W
RES, 33R, 5%, 200W, WIREWOUND; Available until stocks are exhausted
5% ¡À100ppm/¡æ 33¦¸ 200W 89.7mm*45.5mm*41.8mm
Wirewound Resistors - Chassis Mount
Wirewound Resistor 200W, 33Ohm, 5%
HS200 33R J, OHMITE MANUFACTURING
RES, 33R, 5%, 200W, WIREWOUND;
Res, 33R, 200W, Threaded Stud, Wirewound; Resistance:33Ohm; Product Range:Hs Series; Power Rating:200W; Resistance Tolerance:± 5%; Voltage Rating:1.9Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Ohmite HS20033RJ

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS200-33R-J
  • HS20033RJ