Ohmite HS15 33R J

Fixed Resistor, Wire Wound, 15W, 33ohm, 265V, 5% +/-Tol, 100ppm/Cel, Chassis Mount, 7883
$ 2.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS15 33R J.

IHS

Datasheet2 pages12 years ago

Newark

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity2-1623750-0
Fixed Resistor, Wire Wound, 7W, 33ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR - FUSIBLE NFR25 0.098Diax0.256L 2.50mmx6.50mm 0.333W 1/3W 33Ohm ±100ppm/C
NFR25H FIXED RESISTOR - FUSIBLE Axial Through Hole Resistor ±5% ±100ppm/C 33Ohm 0.5W 1/2W
TE Connectivity / AMP1623740-7
Fixed Resistor, Wire Wound, 17W, 33ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 33ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623722-4
Fixed Resistor, Wire Wound, 11W, 33ohm, 19.0526V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivityC1433RJL
Fixed Resistor, Wire Wound, 14W, 33ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 33ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Res Wirewound 33 Ohm 5% 5/10W ±100ppm/C Aluminum Housed AXL Chassis Mount
TE ConnectivityC1033RJL
Fixed Resistor, Wire Wound, 10W, 33ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 33ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS15 33R J provided by its distributors.

Fixed Resistor, Wire Wound, 15W, 33ohm, 265V, 5% +/-Tol, 100ppm/Cel, Chassis Mount, 7883
Res Wirewound 33 Ohm 5% 7/15W ±100ppm/C Aluminum Housed AXL Chassis Mount
HS15 SERIES ALUMINIUM HOUSED AXIAL PANEL MOUNT RESISTOR, 33OHMS +/-5% 15W
Arcol HS15 33RJ 33R 5% 15W Aluminium Clad Resistor
Wirewound Resistors - Chassis Mount 15W 33 Ohms 5%
5% ¡À100ppm/¡æ 33¦¸ 15W 19.9mm*11.2mm*11mm
HS15 33R J, OHMITE MANUFACTURING
RESISTOR, 33R, 15W, SOLDER, WIREWOUND; Resistance:33ohm; Product Range:HS Series; Power Rating:15W; Resistance Tolerance:± 5%; Voltage Rating:265V; Resistor Technology:Wirewound; Temperature Coefficient:± 73AC6249
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 33 / Tolerance (±) % = 5 / Power Rating W = 15 / Voltage Rating - DC V = 265 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 19.9 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 11 / Body Width mm = 21 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS15 33RJ
  • HS15-33R-J
  • HS15-33RJ
  • HS1533RJ