Panasonic ERG-1SJ330

Erg Series Axial Through Hole Fixed Resistor 33 Ohms +/-5% 1W +/-350PPM/DEGC
$ 0.032
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERG-1SJ330.

IHS

Datasheet10 pages11 years ago

Panasonic

RS (Formerly Allied Electronics)

element14 APAC

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-03-08
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2021-09-30
LTD Date2022-05-31
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

TE Connectivity / AMP5-1879350-3
Fixed Resistor, Metal Film, 1W, 33ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879354-9
Fixed Resistor, Metal Film, 3W, 33ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879352-9
Fixed Resistor, Metal Film, 2W, 33ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JT33R0
Fixed Resistor, Metal Oxide Film, 2W, 33ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF2JB33R0
Fixed Resistor, Metal Oxide Film, 2W, 33ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF2JB33R0
Fixed Resistor, Metal Oxide Film, 2W, 33ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Panasonic ERG-1SJ330 provided by its distributors.

ERG SERIES AXIAL THROUGH HOLE FIXED RESISTOR 33OHMS +/-5% 1W +/-350PPM/DEGC
Fixed Resistor, Metal Oxide, 1W, 33ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
RES 33 OHM 1W 5% AXIAL / Res Metal Oxide Film 33 Ohm 5% 1W ±350ppm/°C Conformal Coated AXL Automotive Bulk
Axial FIXED RESISTOR ERG 0.110Diax0.354L 2.80mmx9.00mm 1W 33Ohm ±350ppm/C
Resistor Resistance technical notation: 33R Temperature range: -55 ... 200 °C Resistor type: Metal Oxide Film Resistor Power Rating: 1 W Rated voltage: 350 V Resistance: 33 Ohm
RES, 33R, 5%, 1W, AXIAL, METAL OXIDE; Resistance: 33ohm; Product Range: ERG Series; Power Rating: 1W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Metal Oxide;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERG1SJ330