Ohmite 850F5R0E

Res Wirewound 5 Ohm 1% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount
$ 5.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 850F5R0E.

IHS

Datasheet2 pages10 years ago

Future Electronics

Farnell

Electro Sonic

Newark

Inventory History

3 month trend:
-7.70%

CAD Models

Download Ohmite 850F5R0E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite850F5R0
Fixed Resistor, Wire Wound, 50W, 5ohm, 1170V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
Ohmite825F5R0E
Res Wirewound 5 Ohm 1% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount
Ohmite805F5R0E
Res Wirewound 5 Ohm 1% 5W ±50ppm/C Aluminum Housed AXL Chassis Mount
Ohmite810F5R0E
Res Wirewound 5 Ohm 1% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of Ohmite 850F5R0E provided by its distributors.

Res Wirewound 5 Ohm 1% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount
89 Series 5 Ohm ±1% 50 W Axial Terminal Wirewound METAL-MITE Resistor
Fixed Resistor, Wire Wound, 50W, 5ohm, 1170V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
±1% ±50ppm/℃ 5Ω 50W Plugins Flange mounting 49.23mm*29.36mm*15.75mm
Wirewound Resistors - Chassis Mount 50watt 5ohm 1%
RESISTOR, WIREWOUND, RES 5 OHMS, PWR-RTG 50 W, TOL 1%, LUG, ALUM HOUSED
Resistor, Wirewound;5 Ohms;AL Hsd;Axial;
RS APAC
RESISTOR, 5 OHM, 50 WATT, FIXED,
850F5R0E, OHMITE MANUFACTURING
Resistor; Wirewound; Fixed; 5 Ohms; 50W; Plus or Minus 1 Percent Tolerance; 1170V; Plus or Minus 50 ppm/deg C; 25 deg C; 1.930 in. Length x 1.100 in. Width x 0.580 in. Height; Anodized Aluminum Ceramic Core; Axial Lead
WIREWOUND RESISTOR, 5 OHM, 50W, 1%; Resistance:5ohm; Product Range:850 Series; Power Rating:50W; Resistance Tolerance:± 1%; Voltage Rating:1.17kV; Resistor Element Type:Wirewound; Temperature Coefficien

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV