Ohmite HS150 R47 J

Fixed Resistor, Wire Wound, 150W, 0.47ohm, 2500V, 5% +/-Tol, 100ppm/Cel
$ 11.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS150 R47 J.

IHS

Datasheet3 pages12 years ago
Datasheet2 pages13 years ago

Master Electronics

Newark

Sager Electronics

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Fixed Resistor, Wire Wound, 3W, 0.47ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Res Wirewound 0.47 Ohm 5% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 3W, 0.47ohm, 1.187V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP3-1623773-3
Fixed Resistor, Wire Wound, 10W, 0.47ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 0.47ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1623774-1
Fixed Resistor, Wire Wound, 14W, 0.47ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS150 R47 J provided by its distributors.

Fixed Resistor, Wire Wound, 150W, 0.47ohm, 2500V, 5% +/-Tol, 100ppm/Cel
ARCOL HS Axial Box Chassis Mount Resistor ±5% ±100ppm/C 470mOhm 150W
RES, R47, 5%, 150W, WIREWOUND; Available until stocks are exhausted
5% ¡À100ppm/¡æ 470m¦¸ 150W 97.7mm*27.3mm*24.1mm
Aluminium Housed Resistors Other Mounting
Wirewound Resistors - Chassis Mount
HS150 WIREWOUND RESISTOR, R47 150W
HS150 R47 J, OHMITE MANUFACTURING
HS SER. 150W CHAS RES 0.47R 5%
Res, 0R47, 150W, Solder, Wirewound; Resistance:0.47Ohm; Product Range:Hs Series; Power Rating:150W; Resistance Tolerance:± 5%; Voltage Rating:2.5Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Ohmite HS150R47J
Resistor Type = Wire Resistor, Aluminium Case / Resistance mOhm = 470 / Tolerance (±) % = 5 / Power Rating W = 150 / Voltage Rating - DC kV = 2.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 97.9 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 24.1 / Body Width mm = 47.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS15 0R47 J
  • HS15-0R47J
  • HS150-R47-J
  • HS150R47J