Ohmite HS150 1K J

Fixed Resistor, Wire Wound, 45W, 1000ohm, 2500V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
$ 7.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS150 1K J.

IHS

Datasheet2 pages12 years ago

Master Electronics

Newark

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ohmite45J1K0E
Fixed Resistor, Wire Wound, 5W, 1000ohm, 460V, 5% +/-Tol, Through Hole Mount
TE Connectivity1623714-9
Fixed Resistor, Wire Wound, 4W, 1000ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
OhmiteHS25 1K J
Res Wirewound 1K Ohm 5% 9/25W ±25ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 100W, 1000ohm, 1900V, 5% +/-Tol, 25ppm/Cel
Fixed Resistor, Wire Wound, 5W, 1000ohm, 70.7107V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
TE Connectivity1623714-9
Fixed Resistor, Wire Wound, 4W, 1000ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS150 1K J provided by its distributors.

Fixed Resistor, Wire Wound, 45W, 1000ohm, 2500V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
RES, 1K, 5%, 150W, WIREWOUND; Available until stocks are exhausted
5% ¡À25ppm/¡æ 1K¦¸ 150W 97.7mm*27.3mm*24.1mm
Aluminium Housed Resistors Other Mounting
Wirewound Resistors - Chassis Mount
150 Watts Al Housed 1K Ohms 5%
HS150 1K J, OHMITE MANUFACTURING
Res, 1K, 150W, Solder, Wirewound; Resistance:1Kohm; Product Range:Hs Series; Power Rating:150W; Resistance Tolerance:± 5%; Voltage Rating:2.5Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 25Ppm/°C; Product Length:97.7Mmrohs Compliant: Yes |Ohmite HS1501KJ
Resistor Type = Wire Resistor, Aluminium Case / Resistance kOhm = 1 / Tolerance (±) % = 5 / Power Rating W = 150 / Voltage Rating - DC kV = 2.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 97.9 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 24.1 / Body Width mm = 47.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS150-1K-J
  • HS150-1KJ
  • HS1501KJ