Ohmite HS25 1K J

Res Wirewound 1K Ohm 5% 9/25W ±25ppm/C Aluminum Housed AXL Chassis Mount
$ 3.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS25 1K J.

IHS

Datasheet3 pages12 years ago
Datasheet2 pages13 years ago

Sager Electronics

Newark

Electro Sonic

TME

Inventory History

3 month trend:
-79.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ohmite45J1K0E
Fixed Resistor, Wire Wound, 5W, 1000ohm, 460V, 5% +/-Tol, Through Hole Mount
TE Connectivity1623714-9
Fixed Resistor, Wire Wound, 4W, 1000ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 1000ohm, 70.7107V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
OhmiteHS10 1K J
Res Wirewound 1K Ohm 5% 5/10W ±25ppm/C Aluminum Housed AXL Chassis Mount
OhmiteHS15 1K J
Res Wirewound 1K Ohm 5% 7/15W ±25ppm/C Aluminum Housed AXL Chassis Mount
TE Connectivity1623714-9
Fixed Resistor, Wire Wound, 4W, 1000ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS25 1K J provided by its distributors.

Res Wirewound 1K Ohm 5% 9/25W ±25ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 25W, 1000ohm, 550V, 5% +/-Tol, Chassis Mount
Arcol HS25 1K J 25W Aluminium Clad Resistor
5% ¡À25ppm/¡æ 1K¦¸ 25W 27.3mm*28mm*14.8mm
Wirewound Resistors - Chassis Mount
HS25 AL HOUSE WIREWOUND RESISTOR,1K 25W
Res, 1K, 25W, Solder, Wirewound; Resistance:1Kohm; Product Range:Hs Series; Power Rating:25W; Resistance Tolerance:± 5%; Voltage Rating:550V; Resistor Technology:Wirewound; Temperature Coefficient:± 25Ppm/°C; Resistor Type:High Powerrohs Compliant: Yes |Ohmite HS251KJ
Resistor Type = Wire Resistor, Aluminium Case / Resistance kOhm = 1 / Tolerance (±) % = 5 / Power Rating W = 25 / Voltage Rating - DC V = 550 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 27.3 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 14.6 / Body Width mm = 28 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS25-1K-J
  • HS25-1KJ
  • HS251KJ