Ohmite HS150 120R F

Fixed Resistor, Wire Wound, 150W, 120ohm, 2500V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
$ 12.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS150 120R F.

IHS

Datasheet2 pages12 years ago

Sager Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Wirewound 120 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
Res Wirewound 120 Ohm 1% 7.5W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
Fixed Resistor, Wire Wound, 25W, 120ohm, 54.7723V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Resistor;Wirewound;120 Ohms;25 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Res Wirewound 120 Ohm 1% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 1W, 120ohm, 10.9545V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 100W, 120ohm, 1900V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 3W, 120ohm, 18.9737V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS150 120R F provided by its distributors.

Fixed Resistor, Wire Wound, 150W, 120ohm, 2500V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
RESISTOR, WIREWOUND, 120R, 1%, SOLDERLUG; Resistance: 120ohm; Product Range: HS Series; Power Rating: 150W; Resistance Tolerance: ± 1%; Resistor Terminals: Solder Lug; Voltage Rating: 2.5k; Available until stocks are exhausted
Res, 120R, 150W, Solder, Wirewound; Resistance:120Ohm; Product Range:Hs Series; Power Rating:150W; Resistance Tolerance:± 1%; Voltage Rating:2.5Kv; Resistor Element Type:Wirewound; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Ohmite HS150120RF
Resistor Type = Wirewound / Resistance Ohm = 120 / Tolerance (±) % = 1 / Power Rating W = 150 / Voltage Rating - DC kV = 2.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 97.7 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 24.1 / Body Width mm = 27.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS150-120R-F
  • HS150120RF