Ohmite HS25 120R F

Resistor; Wirewound; 120 Ohms; 25 W; 1%; Lug; TCR 100 ppm/DegC; Aluminum Housed
$ 2.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS25 120R F.

IHS

Datasheet2 pages12 years ago
Datasheet2 pages20 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-11-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Wire Wound, 25W, 120ohm, 54.7723V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
TE Connectivity / AMP3-1879075-9
Fixed Resistor, Wire Wound, 25W, 120ohm, 550V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS10120RJ
Fixed Resistor, Wire Wound, 10W, 120ohm, 160V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSA50120RJ
Res Wirewound 120 Ohm 5% 50W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS50120RJ
Fixed Resistor, Wire Wound, 50W, 120ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 1W, 120ohm, 10.9545V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 120ohm, 160V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 15W, 120ohm, 265V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Res Wirewound 120 Ohm 1% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 3W, 120ohm, 18.9737V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 120ohm, 18.9737V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS25 120R F provided by its distributors.

Resistor;Wirewound;120 Ohms;25 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Res Wirewound 120 Ohm 1% 9/25W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 25W, 120ohm, 550V, 1% +/-Tol, 100ppm/Cel
1% ¡À100ppm/¡æ 120¦¸ 25W 27.3mm*14.2mm*14.8mm
Wirewound Resistors - Chassis Mount
HS25 120R F, OHMITE MANUFACTURING
Res, 120R, 25W, Solder, Wirewound; Resistance:120Ohm; Product Range:Hs Series; Power Rating:25W; Resistance Tolerance:± 1%; Voltage Rating:550V; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C; Product Width:28Mm Rohs Compliant: Yes |Arcol HS25120RF
Resistor Type = Wirewound / Resistance Ohm = 120 / Tolerance (±) % = 1 / Power Rating W = 25 / Voltage Rating - DC V = 550 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Diameter mm = 14.2 / Body Length mm = 51 / Temperature Coefficient = 100 ppm/°C / Termination Type = Soldering / Body Height mm = 14.8 / Body Width mm = 28 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS25 120R F.
  • HS25 120RF
  • HS25-120R-F
  • HS25120R F
  • HS25120RF