Resistor Type = Wirewound / Resistance Ohm = 120 / Tolerance (±) % = 1 / Power Rating W = 100 / Voltage Rating - DC kV = 1.9 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Diameter mm = 27.3 / Body Length mm = 88 / Temperature Coefficient = 100 ppm/°C / Termination Type = Soldering Lugs / Body Height mm = 24.1 / Body Width mm = 47.5 / Mounting Type = Flange Mount