Ohmite HS15 68R J

Res 68 Ohm 5% 7/15W ±100ppm/C Aluminum Housed AXL Chassis Mount
$ 2.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS15 68R J.

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP4-1623771-5
Fixed Resistor, Wire Wound, 3W, 68ohm, 200V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Res Metal Film 68Ohm 5% 1/2W ±100ppm/K Conformal Axial T/R
TE ConnectivityTHS1568RJ
Fixed Resistor, Wire Wound, 15W, 68ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Ohmite20J68RE
Fixed Resistor, Wire Wound, 10W, 68ohm, 720V, 5% +/-Tol, Through Hole Mount
Ohmite23J68RE
Fixed Resistor, Wire Wound, 3W, 68ohm, 135V, 5% +/-Tol, Through Hole Mount
Ohmite25J68RE
Fixed Resistor, Wire Wound, 5W, 68ohm, 330V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 68ohm, 160V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 7W, 68ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
TE ConnectivityC1468RJL
Fixed Resistor, Wire Wound, 14W, 68ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
TE ConnectivityC1068RJL
Fixed Resistor, Wire Wound, 10W, 68ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 68ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS15 68R J provided by its distributors.

Res 68 Ohm 5% 7/15W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 15W, 68ohm, 265V, 5% +/-Tol, Chassis Mount
Arcol HS15 68RJ 68R 5% 15W Aluminium Clad Resistor
RES, 68R, 15W, SOLDER, WIREWOUND
5% ¡À100ppm/¡æ 68¦¸ 15W 19.9mm*21mm*11mm
Wirewound Resistors - Chassis Mount
HS15 AL HOUSE WIREWOUND RESISTOR,68R 15W
HS15 68R J, OHMITE MANUFACTURING
RES, 68R, 15W, SOLDER, WIREWOUND; Resistance:68ohm; Product Range:HS Series; Power Rating:15W; Resistance Tolerance:± 5%; Voltage Rating:265V; Resistor Element Type:Wirewound; Temperature Coefficient: 73AC6260
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 68 / Tolerance (±) % = 5 / Power Rating W = 15 / Voltage Rating - DC V = 265 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 19.9 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 11 / Body Width mm = 21 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS15 68RJ
  • HS15-68R-J
  • HS15-68RJ
  • HS1568RJ